Part Details for 6026.0215 by Schurter Electronic Components
Overview of 6026.0215 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6026.0215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6026.0215-ND
|
DigiKey | CORD SEV 1011 3 POS - C13 8.20' Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
39 In Stock |
|
$8.7200 / $12.4900 | Buy Now |
DISTI #
6026.0215
|
Avnet Americas | IT cordset C13 2.5m - Boxed Product (Development Kits) (Alt: 6026.0215) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 25 Weeks, 3 Days Container: Box | 0 |
|
$8.5107 / $9.9800 | Buy Now |
DISTI #
693-6026.0215
|
Mouser Electronics | AC Power Cords 6010 CORDSETS 10A 70 | 0 |
|
$8.7200 / $12.4500 | Order Now |
DISTI #
70435368
|
RS | C13 IEC Connector Socket, Plug, Rated At 10A, 250 V ac | Schurter 6026.0215 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6900 / $13.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$9.0600 | Buy Now |
|
Onlinecomponents.com | IT cordset C13 2.5m RoHS: Compliant | 0 |
|
$9.2800 / $12.2800 | Buy Now |
DISTI #
6026.0215
|
Avnet Americas | IT cordset C13 2.5m - Boxed Product (Development Kits) (Alt: 6026.0215) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 25 Weeks, 3 Days Container: Box | 0 |
|
$8.5107 / $9.9800 | Buy Now |
DISTI #
6026.0215
|
Avnet Americas | IT cordset C13 2.5m - Boxed Product (Development Kits) (Alt: 6026.0215) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 25 Weeks, 3 Days Container: Box | 0 |
|
$8.5107 / $9.9800 | Buy Now |
DISTI #
000000000002269644
|
Sager | AC Power Cords 6010 CORDSETS 10A 70 Min Qty: 50 | 0 |
|
$8.8300 / $9.5600 | Buy Now |
DISTI #
6026.0215
|
Avnet Abacus | IT cordset C13 2.5m (Alt: 6026.0215) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6026.0215
6026.0215 CAD Models
6026.0215 Part Data Attributes
|
6026.0215
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6026.0215
Schurter Electronic Components
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |