There are no models available for this part yet.
Overview of 6026 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6026DPP-E0#T2 | Renesas Electronics Corporation | N Channel Power MOSFET, TO-220FP, /Tube | |
RJK6026DPP-00#T2 | Renesas Electronics Corporation | N Channel Power MOSFET, TO-220FN, /Tube | |
RJK6026DPE-00#J3 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 5A 2400Mohm LDPAK(S)-(1)/To-263 |
Price & Stock for 6026 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77H8573
|
Newark | Box & Channel Fasteners-Joiner |Abb Thomas & Betts 6026 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.8400 / $47.4400 | Buy Now | |
Onlinecomponents.com | Joiner For 6029 Channel - Pre-Galvanized Steel - Length 8 Inches. RoHS: Compliant | 0 |
|
$33.2700 / $91.1300 | Buy Now | ||
Master Electronics | Joiner For 6029 Channel - Pre-Galvanized Steel - Length 8 Inches. RoHS: Compliant | 0 |
|
$33.2700 / $91.1300 | Buy Now |