Part Details for 602GB-111-16000-01 by Amphenol Corporation
Results Overview of 602GB-111-16000-01 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CE1600000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole, 6 power pins, Zero signal pin, Vertical | |
| 71600-014LF | Amphenol Communications Solutions | Quickie® IDC receptacle, Wire to Board, 2.54mm(0.100in), Double Row, 14 positions | |
| 10106131-6000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 6HP PF, Vertical, Receptacle. |
Price & Stock for 602GB-111-16000-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
602GB-111-16000-01
|
PEI Genesis | 602GB CONTACT | 0 |
|
Buy Now |