Part Details for 603-4 by Klein Tools Inc
Overview of 603-4 by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 603-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F5788
|
Newark | Screwdriver, Phillips Head, 211Mm, Phillips Tip Size:#2, Blade Length:102Mm, Overall Length:211Mm, Product Range:-, Blade Style:Round, Blade Tip Style:Phillips, Length:8-5/16", Screwdriver Type:Phillips Rohs Compliant: Na |Klein Tools 603-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$12.9200 | Buy Now |
DISTI #
1742-1034-ND
|
DigiKey | SCREWDRIVER PHILLIPS #2 8.25" Min Qty: 1 Lead time: 2 Weeks Container: Box |
24 In Stock |
|
$10.4392 / $12.4000 | Buy Now |
DISTI #
247-603-4
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers #2 Phillips Screwdriver 4-Inch Round Shank | 9 |
|
$10.3400 / $12.0500 | Buy Now |
|
Onlinecomponents.com | Profilated Philips Tip ScrewDriver |
2 In Stock |
|
$9.9900 | Buy Now |
|
Master Electronics | Profilated Philips Tip ScrewDriver |
2 In Stock |
|
$9.9900 | Buy Now |