Part Details for 603-5 by Keystone Electronics Corp
Overview of 603-5 by Keystone Electronics Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 603-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-603-5-ND
|
DigiKey | TURRET BOARD 5POS 0.375" SINGLE Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
534-603-5
|
Mouser Electronics | PCBs & Breadboards Turret Term Bd w/5 2.625x2.25 RoHS: Compliant | 99 |
|
$7.0600 / $8.1300 | Buy Now |
DISTI #
71171476
|
RS | Terminal Board, Turret,5 Terminal, Length 2.625 Inch, Width .5 Inch, Height 2.25 In | Keystone Electronics 603-5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6400 / $3.3000 | RFQ |
DISTI #
000000000000358841
|
Sager | PCBs & Breadboards Turret Term Bd w/5 2.625x2.25 | 0 |
|
Buy Now |
Part Details for 603-5
603-5 CAD Models
603-5 Part Data Attributes:
|
603-5
Keystone Electronics Corp
Buy Now
|
Compare Parts:
603-5
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |