-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-60312252111535-ND
|
DigiKey | WR-SMA_SMA PCB END LAUNCH JACK I Min Qty: 1 Lead time: 12 Weeks Container: Tray |
81 In Stock |
|
$11.6850 / $18.4500 | Buy Now |
DISTI #
710-60312252111535
|
Mouser Electronics | RF Connectors / Coaxial Connectors WR-SMA SMA PCB THT J RA IP67 12.7mm RoHS: Compliant | 124 |
|
$11.6800 / $18.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60312252111535
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
60312252111535
Wurth Elektronik
RF SMA Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |