Part Details for 6035-8 by Pomona Electronics
Overview of 6035-8 by Pomona Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6035-8
6035-8 CAD Models
6035-8 Part Data Attributes:
|
6035-8
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
6035-8
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | CABLE LENGTH: 1.2M | |
Connector Type | INTERCONNECTION DEVICE |