Part Details for 603SS5L by Switchcraft Conxall
Overview of 603SS5L by Switchcraft Conxall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 603SS5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC2198-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
8 In Stock |
|
$32.5500 | Buy Now |
DISTI #
70936298
|
RS | Single ended straight 3 pole female snap with lock / 5m cable. | Conxall 603SS5L RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$26.7000 / $28.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4000 / $38.8400 | Buy Now |
Part Details for 603SS5L
603SS5L CAD Models
603SS5L Part Data Attributes:
|
603SS5L
Switchcraft Conxall
Buy Now
|
Compare Parts:
603SS5L
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |