Part Details for 6044 by GC Electronics
Overview of 6044 by GC Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-6044-ND
|
DigiKey | SOLDER 60/40 ROSIN CORE 14G 1/2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70696822
|
RS | Solder 60/40 Rosin Core 14g 1/2 lb. | GC Electronics 6044 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.9400 / $24.9300 | RFQ |
|
Onlinecomponents.com | Rosin Core Solder |
9 In Stock |
|
$14.7000 / $18.2500 | Buy Now |
DISTI #
GC Electronics 6044
|
PEI Genesis | Test Plugs Test Jack | 0 |
|
Buy Now | |
|
Master Electronics | Rosin Core Solder |
9 In Stock |
|
$14.7000 / $18.2500 | Buy Now |