Part Details for 6044 by Keystone Electronics Corp
Overview of 6044 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-6044-ND
|
DigiKey | PC TEST POINT JACK BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
702480 In Stock |
|
$0.9615 / $1.8500 | Buy Now |
DISTI #
534-6044
|
Mouser Electronics | Test Plugs & Test Jacks TEST JACK BLACK RoHS: Compliant | 2702 |
|
$0.4240 / $1.1600 | Buy Now |
DISTI #
71280747
|
RS | TEST JACK (BLACK) | Keystone Electronics 6044 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.1600 | RFQ |
|
Future Electronics | Vertical Miniature Black Test Jack Accepts 0.08 inch Tip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 431Bulk |
|
$1.4600 / $1.6500 | Buy Now |
DISTI #
KEY6044
|
Heilind Electronics | TEST JACK (BLACK) | Americas - 210 in Stock |
|
$1.3700 | Buy Now |
DISTI #
KEY6044
|
Interstate Connecting Components | TEST JACK (BLACK) | 63 |
|
$1.3700 | Buy Now |
DISTI #
000000000000703149
|
Sager | Test Plugs & Test Jacks TEST JACK BLACK Min Qty: 500 | 50 |
|
$1.2300 | Buy Now |
DISTI #
7665076
|
element14 Asia-Pacific | VERTICAL TEST JACK RoHS: Compliant Min Qty: 100 Container: Each | 0 |
|
$1.2639 / $1.7342 | Buy Now |
DISTI #
7665076
|
Farnell | VERTICAL TEST JACK RoHS: Compliant Min Qty: 500 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$1.2674 / $1.6439 | Buy Now |
Part Details for 6044
6044 CAD Models
6044 Part Data Attributes
|
6044
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
6044
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |