Part Details for 6047 by Keystone Electronics Corp
Overview of 6047 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-6047-ND
|
DigiKey | PC TEST POINT JACK BLUE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
100 In Stock |
|
$1.0039 / $1.9400 | Buy Now |
DISTI #
534-6047
|
Mouser Electronics | Test Plugs & Test Jacks TEST JACK BLUE RoHS: Compliant | 405 |
|
$0.9500 / $1.3000 | Buy Now |
DISTI #
71280749
|
RS | TEST JACK (BLUE) | Keystone Electronics 6047 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 | RFQ |
|
Future Electronics | Vertical Miniature Blue Test Jack Accepts 0.08 inch Tip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 1151Bulk |
|
$1.2800 / $1.4400 | Buy Now |
|
Onlinecomponents.com | Conn Turret Terminal Board 7 POS 9.52mm ST RoHS: Compliant |
400 In Stock |
|
$0.7600 / $6.4000 | Buy Now |
DISTI #
000000000000710022
|
Sager | Test Plugs & Test Jacks TEST JACK BLUE Min Qty: 500 | 0 |
|
$0.9900 / $1.3700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4746 |
|
RFQ | |
|
New Advantage Corporation | Vertical Miniature Blue Test Jack Accepts 0.08 inch Tip RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$1.6000 / $1.7100 | Buy Now |