Part Details for 604D221F075GJ2 by Vishay Sprague
Overview of 604D221F075GJ2 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 604D221F075GJ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604D221F075GJ2-ND
|
DigiKey | CAP ALUM 220UF 75V AXIAL Lead time: 30 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
Part Details for 604D221F075GJ2
604D221F075GJ2 CAD Models
604D221F075GJ2 Part Data Attributes
|
604D221F075GJ2
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
604D221F075GJ2
Vishay Sprague
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 75 V, 220 uF, THROUGH HOLE MOUNT, AXIAL LEADED-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100 KHZ AND 85 CEL | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 19.05 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 650 mΩ | |
Leakage Current | 0.064226163 mA | |
Length | 41.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 780 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |