Part Details for 605-0 by Dwyer Instruments Inc
Overview of 605-0 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 605-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK9463
|
Newark | Pressure Transmitter, 0.5Inch-H2O, Thread Size - Metric:-, Operating Pressure Max:0.5Inch-H2O, Operating Temperature Min:-6.67°C, Operating Temperature Max:48.9°C, Product Range:Magnehelic 605 Series Rohs Compliant: Yes |Dwyer 605-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$345.1600 | Buy Now |
DISTI #
70334204
|
RS | Differential Pressure Gauge, Range 0-.50" w.c.,Max. Pressure 25 psi (1.7 bar) | Dwyer Instruments 605-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$416.0800 / $433.8800 | RFQ |