Part Details for 605-21018 - FE 25-R-PNSL-K4 by Sensopart
Overview of 605-21018 - FE 25-R-PNSL-K4 by Sensopart
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-185KEB | Coilcraft Inc | General Purpose Inductor | |
MSS1210-184KED | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 4747 | |
MSS1210-185KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for 605-21018 - FE 25-R-PNSL-K4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5209-605-21018-FE25-R-PNSL-K4-ND
|
DigiKey | Photoelectric through-beam senso Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
500 In Stock |
|
$124.0000 | Buy Now |