Part Details for 605-43-306-11-480000 by Mill-Max Mfg Corp
Overview of 605-43-306-11-480000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106124-8000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP STB, Right Angle, Header. | |
10106134-8000001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 8HDP | |
SIT8103AC-22-33E-48.00000 | SiTime | High Performance 1-110 MHz Oscillator |
Price & Stock for 605-43-306-11-480000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M3475
|
Newark | Standard Receptacle Carrier/Tube |Mill-Max 605-43-306-11-480000 RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 / $18.0500 | Buy Now |
DISTI #
605-43-306-11-480000-ND
|
DigiKey | SKT CARRIER LOWPRO Min Qty: 68 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.1769 | Buy Now |
DISTI #
575-60543306114800
|
Mouser Electronics | IC & Component Sockets 200u SN over 100u NI 6P RoHS: Compliant | 0 |
|
$9.3600 / $9.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 68 Package Multiple: 68 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$8.7400 | Buy Now |
DISTI #
000000000002122978
|
Sager | IC & Component Sockets 200u SN over 100u NI 6P Min Qty: 50 | 0 |
|
$1.5800 / $14.5000 | Buy Now |
Part Details for 605-43-306-11-480000
605-43-306-11-480000 CAD Models
605-43-306-11-480000 Part Data Attributes
|
605-43-306-11-480000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
605-43-306-11-480000
Mill-Max Mfg Corp
IC Socket, DIP6, 6 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | LOW PROFILE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP6 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 6 |