Part Details for 605-6B by Klein Tools Inc
Overview of 605-6B by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 605-6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F3701
|
Newark | Screwdriver, Slotted Head, 263Mm, Tip Size:6Mm, Blade Length:152Mm, Overall Length:263Mm, Product Range:-, Screwdriver Type:Slotted Rohs Compliant: Na |Klein Tools 605-6B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6300 | Buy Now |
DISTI #
1742-1556-ND
|
DigiKey | SCREWDRIVER SLOTTED 1/4" 10.34" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$14.1240 / $16.7700 | Buy Now |
DISTI #
247-605-6B
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Wire Bending Cabinet Tip Screwdriver 6-Inch | 1 |
|
$14.1200 / $16.7600 | Buy Now |
DISTI #
71083266
|
RS | Wire Bending Cabinet Tip Screwdriver 6" | Klein Tools 605-6B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6000 / $16.7700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9700 | Buy Now |