Part Details for 605-93-422-11-480000 by Mill-Max Mfg Corp
Overview of 605-93-422-11-480000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 605-93-422-11-480000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C5617
|
Newark | Standard Receptacle Carrier/Tube |Mill Max 605-93-422-11-480000 Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2300 / $23.0700 | Buy Now |
DISTI #
60593-42211480000-ND
|
DigiKey | SOCKET CARRIER LOWPRO .400 22POS Min Qty: 54 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.9063 | Buy Now |
DISTI #
000000000000405658
|
Sager | IC & Component Sockets 200u SN/PB over 100u NI 22P Min Qty: 50 | 0 |
|
$3.4700 / $18.1600 | Buy Now |
Part Details for 605-93-422-11-480000
605-93-422-11-480000 CAD Models
605-93-422-11-480000 Part Data Attributes
|
605-93-422-11-480000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
605-93-422-11-480000
Mill-Max Mfg Corp
IC Socket, DIP22, 22 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP22 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 22 |