Part Details for 6051.2047 by Schurter Electronic Components
Overview of 6051.2047 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFT7160-513BLB | Coilcraft Inc | Data Line Filter, | |
DFT7160-513SLC | Coilcraft Inc | Data Line Filter, | |
DFT7160-513SL | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for 6051.2047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T5621
|
Newark | Pwr Cord, Iec 60320 C19-C20, 6.6Ft, Connector Type A:Iec 60320 C19, Connector Type B:Iec 60320 C20, Cable Length - Metric:2M, Current Rating:16A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Schurter 6051.2047 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.7500 | Buy Now |
DISTI #
486-1597-ND
|
DigiKey | CORD IEC320-C20 - 320-C19 6.56' Min Qty: 1 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2625 / $21.8700 | Buy Now |
DISTI #
6051.2047
|
Avnet Americas | IEC Jumper cordset 16A 2.0m, V-Lock - Boxed Product (Development Kits) (Alt: 6051.2047) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 27 Weeks, 3 Days Container: Box | 0 |
|
$10.4578 / $12.2632 | Buy Now |
DISTI #
693-6051.2047
|
Mouser Electronics | AC Power Cords JumperCordset IEC320 16A 2.0m V-Lock RoHS: Compliant | 0 |
|
$11.2600 / $14.2300 | Order Now |
DISTI #
70435996
|
RS | 2m Extension Lead, C19 to I, 16 A, 125 (CSA) V ac, 125 (UL) V ac, 250 (IEC) V ac | Schurter 6051.2047 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3700 / $13.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$10.4600 | Buy Now |
|
Onlinecomponents.com | IEC Jumper cordset 16A 2.0m, V-Lock RoHS: Compliant |
80 On Order |
|
$11.3200 / $13.3600 | Buy Now |
DISTI #
77782615
|
Verical | Cable Assembly 2m IEC 60320 C19 to IEC 60320-3 3 POS F-M 15AWG Min Qty: 3 Package Multiple: 1 | Americas - 60 |
|
$20.2300 / $28.2940 | Buy Now |
DISTI #
6051.2047
|
TME | Cable, 3x1.5mm2, IEC C19 female,IEC C20 male, PVC, 2m, black, 16A Min Qty: 1 | 60 |
|
$16.4200 / $22.9700 | Buy Now |
DISTI #
000000000003621349
|
Sager | AC Power Cords JumperCordset IEC320 16A 2.0m V-Lock Min Qty: 40 | 0 |
|
$10.8500 / $11.7400 | Buy Now |
Part Details for 6051.2047
6051.2047 CAD Models
6051.2047 Part Data Attributes
|
6051.2047
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6051.2047
Schurter Electronic Components
Mains Power Connector, 16A, 250VAC, Female, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-2-2/C13, UL 498, CSA C22.2 | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 16A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYVINYLCHLORIDE | |
Total Number of Contacts | 3 |