Part Details for 6051.2048 by Schurter Electronic Components
Overview of 6051.2048 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6051.2048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2762
|
Newark | Mains Power Connector, 16A, 250Vac, Female, Plug |Schurter 6051.2048 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5600 / $17.4000 | Buy Now |
DISTI #
75T5622
|
Newark | Power Cord, Iec C19-Uk Plug, 6.6Ft, 13A, Connector Type A:Iec 60320 C19, Connector Type B:Mains Plug, Uk, Cable Length - Metric:2M, Current Rating:13A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Schurter 6051.2048 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6300 | Buy Now |
DISTI #
486-1598-ND
|
DigiKey | CORD BS1363A - IEC 320-C19 6.56' Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7150 / $13.8600 | Buy Now |
DISTI #
6051.2048
|
Avnet Americas | UK cordset 13A 2.0m, V-Lock - Boxed Product (Development Kits) (Alt: 6051.2048) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 27 Weeks, 3 Days Container: Box | 0 |
|
$10.4578 / $12.2632 | Buy Now |
DISTI #
693-6051.2048
|
Mouser Electronics | AC Power Cords UK Cordset Fuse 13A 2.0m V-Lock RoHS: Compliant | 192 |
|
$10.7100 / $13.2500 | Buy Now |
DISTI #
70435997
|
RS | 2m power cord, C19 to BS 1363, 16 A, 125(CSA)V ac, 125(UL)V ac, 250(IEC)V ac | Schurter 6051.2048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 40 |
|
$12.7200 / $14.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$11.9100 | Buy Now |
|
Onlinecomponents.com | UK cordset fuse 13A 2.0m, V-Lock RoHS: Compliant |
9 In Stock |
|
$10.9200 / $14.1600 | Buy Now |
DISTI #
6051.2048
|
Avnet Americas | UK cordset 13A 2.0m, V-Lock - Boxed Product (Development Kits) (Alt: 6051.2048) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 27 Weeks, 3 Days Container: Box | 0 |
|
$10.4578 / $12.2632 | Buy Now |
DISTI #
6051.2048
|
TME | Cable, 3x1.5mm2, BS 1363 (G) plug,IEC C19 female, PVC, 2m, black Min Qty: 1 | 19 |
|
$11.7500 / $16.4500 | Buy Now |
Part Details for 6051.2048
6051.2048 CAD Models
6051.2048 Part Data Attributes
|
6051.2048
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6051.2048
Schurter Electronic Components
Mains Power Connector, 16A, 250VAC, Female, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-2-2/C13, UL 498, CSA C22.2 | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 16A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYVINYLCHLORIDE | |
Total Number of Contacts | 3 |