Part Details for 6051.2099 by Schurter Electronic Components
Overview of 6051.2099 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2099- | Coilcraft Inc | Transformer, for ON NCP1652/4302, SMT, RoHS | |
DA2099-ALD | Coilcraft Inc | Datacom Transformer, GENERAL PURPOSE Application(s), 1:1, ROHS COMPLIANT | |
DA2099-AL | Coilcraft Inc | Transformer, for ON NCP1652/4302, SMT, RoHS |
Price & Stock for 6051.2099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y0026
|
Newark | Stripped Cordset 10A 5.0M, V-Lock/Carton Box |Schurter 6051.2099 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0900 / $24.3000 | Buy Now |
DISTI #
486-6051.2099-ND
|
DigiKey | STRIPPED CORDSET 10A 5.0M, V-LOC Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
4 In Stock |
|
$14.8957 / $28.7600 | Buy Now |
DISTI #
6051.2099
|
Avnet Americas | Stripped cordset 10A 5.0m, V-Lock - Boxed Product (Development Kits) (Alt: 6051.2099) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 27 Weeks, 2 Days Container: Box | 0 |
|
$15.0438 / $17.6409 | Buy Now |
DISTI #
693-6051.2099
|
Mouser Electronics | AC Power Cords Stripped cordset 10A 5.0m, V-Lock | 0 |
|
$17.6200 / $20.1800 | Order Now |
DISTI #
70816280
|
RS | Stripped cordset 10A 5.0m, V-Lock | Schurter 6051.2099 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9300 / $20.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Box | 0Box |
|
$17.1300 | Buy Now |
|
Onlinecomponents.com | Stripped cordset 10A 5.0m, V-Lock RoHS: Compliant | 0 |
|
$16.1900 / $21.2600 | Buy Now |
DISTI #
6051.2099
|
TME | 6051.2099 Min Qty: 1 | 0 |
|
$14.7800 / $21.1100 | RFQ |
DISTI #
000000000005431532
|
Sager | AC Power Cords Stripped cordset 10A 5.0m, V-Lock Min Qty: 30 | 0 |
|
$15.6100 / $16.8900 | Buy Now |
DISTI #
6051.2099
|
Avnet Abacus | Stripped cordset 10A 5.0m, V-Lock (Alt: 6051.2099) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6051.2099
6051.2099 CAD Models
6051.2099 Part Data Attributes
|
6051.2099
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6051.2099
Schurter Electronic Components
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 27 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC 60320-1; IEC 60320-3; IEC/UL 62368-1; UL | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 125VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | BS; CE | |
Shell Material | PVC | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |