Part Details for 6051.2121 by Schurter Electronic Components
Overview of 6051.2121 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFT7160-513BLB | Coilcraft Inc | Data Line Filter, | |
DFT7160-513SLC | Coilcraft Inc | Data Line Filter, | |
DFT7160-513SL | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for 6051.2121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W0743
|
Newark | Power Cord, Nema5-15P To Iec C13, 3M, 13A, White, Connector Type A:Iec 60320 C13, Connector Type B:Nema 5-15P, Cable Length - Metric:3M, Current Rating:13A, Voltage Rating:125Vac, Jacket Color:White, Product Range:- Rohs Compliant: Yes |Schurter 6051.2121 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9700 | Buy Now |
DISTI #
486-2464-ND
|
DigiKey | CORD 16AWG 5-15P TO C13 9.84' Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
8513 In Stock |
|
$11.4050 / $14.7500 | Buy Now |
DISTI #
6051.2121
|
Avnet Americas | US cordset med 13A 3.0m white, V-Lock - Boxed Product (Development Kits) (Alt: 6051.2121) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 27 Weeks, 2 Days Container: Box | 0 |
|
$11.1313 / $13.0529 | Buy Now |
DISTI #
693-6051.2121
|
Mouser Electronics | AC Power Cords IEC C13, V-Lock SJT 3x16 AWG, UL817 RoHS: Compliant | 103 |
|
$11.4000 / $14.1800 | Buy Now |
|
Future Electronics | US cordset med 13A 3.0m white, V-Lock RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 26 Weeks Container: Box | 0Box |
|
$12.8000 | Buy Now |
|
Onlinecomponents.com | US cordset med 13A 3.0m white, V-Lock RoHS: Compliant |
40 In Stock |
|
$11.0700 / $13.8900 | Buy Now |
DISTI #
000000000003804062
|
Sager | AC Power Plugs & Receptacles IEC C13, V-Lock SJT 3x16 AWG, UL817 Min Qty: 40 | 0 |
|
$11.5500 / $12.5000 | Buy Now |
DISTI #
6051.2121
|
Avnet Abacus | (Alt: 6051.2121) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | US cordset med 13A 3.0m white, V-Lock RoHS: Compliant |
40 In Stock |
|
$11.0700 / $13.8900 | Buy Now |
Part Details for 6051.2121
6051.2121 CAD Models
6051.2121 Part Data Attributes
|
6051.2121
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6051.2121
Schurter Electronic Components
Mains Power Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 27 Weeks, 2 Days | |
Additional Feature | STANDARDS: IEC 60320-1; IEC 60320-3; IEC/UL 62368-1; UL | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 125VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | BS; CE | |
Shell Material | PVC | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |