Part Details for 6051.2129 by Schurter Electronic Components
Overview of 6051.2129 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6051.2129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-4978-ND
|
DigiKey | CORD IEC 320-C19 TO CBL 19.69' Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
127 In Stock |
|
$20.1262 / $26.0300 | Buy Now |
DISTI #
6051.2129
|
Avnet Americas | Stripped cordset 16A 6.0m, V-Lock - Boxed Product (Development Kits) (Alt: 6051.2129) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Box | 13 |
|
$15.0122 | Buy Now |
DISTI #
693-6051.2129
|
Mouser Electronics | AC Power Cords 16A 250VAC Female Mains Pwr Connector RoHS: Compliant | 0 |
|
$21.6200 / $25.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$22.3700 | Buy Now |
|
Onlinecomponents.com | Stripped cordset 16A 6.0m, V-Lock RoHS: Compliant |
20 In Stock |
|
$19.6400 / $26.4300 | Buy Now |
DISTI #
6051.2129
|
Avnet Americas | Stripped cordset 16A 6.0m, V-Lock - Boxed Product (Development Kits) (Alt: 6051.2129) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Box | 13 |
|
$15.0122 | Buy Now |
DISTI #
6051.2129
|
TME | 6051.2129 Min Qty: 1 | 0 |
|
$18.1200 / $25.8900 | RFQ |
DISTI #
6051.2129
|
Avnet Americas | Stripped cordset 16A 6.0m, V-Lock - Boxed Product (Development Kits) (Alt: 6051.2129) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Box | 13 |
|
$15.0122 | Buy Now |
DISTI #
000000000005177916
|
Sager | AC Power Plugs & Receptacles 16A 250VAC Female Mains Pwr Connector Min Qty: 20 | 0 |
|
$20.3800 / $23.0000 | Buy Now |
DISTI #
6051.2129
|
Avnet Abacus | Stripped cordset 16A 6.0m, V-Lock (Alt: 6051.2129) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6051.2129
6051.2129 CAD Models
6051.2129 Part Data Attributes
|
6051.2129
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6051.2129
Schurter Electronic Components
Mains Power Connector, 16A, 250VAC, Female, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-2-2/C13, UL 498, CSA C22.2 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 16A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYVINYLCHLORIDE | |
Total Number of Contacts | 3 |