Part Details for 6051.2158 by Schurter Electronic Components
Overview of 6051.2158 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6051.2158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-4960-ND
|
DigiKey | CORD BS1363A - IEC 320-C13 16.4' Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7550 / $16.5000 | Buy Now |
DISTI #
6051.2158
|
Avnet Americas | UK cordset fuse 13A 5.0m, V-Lock - Boxed Product (Development Kits) (Alt: 6051.2158) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 27 Weeks, 3 Days Container: Box | 0 |
|
$12.4489 / $14.5980 | Buy Now |
DISTI #
29Y3324
|
Avnet Americas | UK cordset fuse 13A 5.0m, V-Lock - Bulk (Alt: 29Y3324) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 2 Days Container: Bulk | 4 Partner Stock |
|
$17.3500 / $22.9600 | Buy Now |
DISTI #
693-6051.2158
|
Mouser Electronics | AC Power Cords UK CORDSET 13A 5.0m V-LOCK RoHS: Compliant | 3 |
|
$13.7000 / $16.1400 | Buy Now |
DISTI #
70597815
|
RS | UK cordset fuse 13A 5.0m, V-Lock | Schurter 6051.2158 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6600 / $20.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$14.1800 | Buy Now |
|
Onlinecomponents.com | UK cordset fuse 13A 5.0m, V-Lock RoHS: Compliant |
10 In Stock |
|
$13.2300 / $17.9600 | Buy Now |
DISTI #
6051.2158
|
Avnet Americas | UK cordset fuse 13A 5.0m, V-Lock - Boxed Product (Development Kits) (Alt: 6051.2158) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 27 Weeks, 3 Days Container: Box | 0 |
|
$12.4489 / $14.5980 | Buy Now |
DISTI #
29Y3324
|
Avnet Americas | UK cordset fuse 13A 5.0m, V-Lock - Bulk (Alt: 29Y3324) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 2 Days Container: Bulk | 4 Partner Stock |
|
$17.3500 / $22.9600 | Buy Now |
DISTI #
6051.2158
|
Avnet Americas | UK cordset fuse 13A 5.0m, V-Lock - Boxed Product (Development Kits) (Alt: 6051.2158) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 27 Weeks, 3 Days Container: Box | 0 |
|
$12.4489 / $14.5980 | Buy Now |
Part Details for 6051.2158
6051.2158 CAD Models
6051.2158 Part Data Attributes
|
6051.2158
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6051.2158
Schurter Electronic Components
Mains Power Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 39 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC 60320-1; IEC 60320-3; IEC/UL 62368-1; UL | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 125VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | BS; CE | |
Shell Material | PVC | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |