Part Details for 6051 by Keystone Electronics Corp
Overview of 6051 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C8767
|
Newark | Test Jack, Horizontal, 5A, Yellow, For Use With:Pcbs, Current Rating:5A, Mounting Hole Dia:1.32Mm, Operating Voltage:2.1Kv, Insulator Colour:Yellow, Product Range:-, Body Material:Nylon, Breakdown Voltage:2100Vrms, Capacitance:1Pf Rohs Compliant: Yes |Keystone 6051 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$0.2070 | Buy Now |
DISTI #
36-6051-ND
|
DigiKey | PC TEST POINT JACK YELLOW Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8794 | Buy Now |
DISTI #
534-6051
|
Mouser Electronics | Test Plugs & Test Jacks TEST JACK YELLOW RoHS: Compliant | 327 |
|
$0.7390 / $1.4000 | Buy Now |
DISTI #
71280750
|
RS | TEST JACK (YELLOW) | Keystone Electronics 6051 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $0.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.9840 | Buy Now |
DISTI #
000000000000033460
|
Sager | Test Plugs & Test Jacks TEST JACK YELLOW Min Qty: 500 | 0 |
|
$0.7014 / $0.9714 | Buy Now |
Part Details for 6051
6051 CAD Models
6051 Part Data Attributes:
|
6051
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
6051
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |