Part Details for 606-11000 - FR 25-R-PS-M4 by Sensopart
Overview of 606-11000 - FR 25-R-PS-M4 by Sensopart
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-94511-000 | Renesas Electronics Corporation | FIFO 72241 | |
5962-92211-000 | Renesas Electronics Corporation | QUAD 2 INPUT MUX 54FCT257T | |
20021211-00080T4LF | Amphenol Communications Solutions | Minitek127®, Board/Wire to Board connector, Shrouded Vertical Header, Through Hole, Double Row, 80 Positions, 1.27 mm (.050in) Pitch. |
Price & Stock for 606-11000 - FR 25-R-PS-M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5209-606-11000-FR25-R-PS-M4-ND
|
DigiKey | Retroreflective photoelectric se Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
500 In Stock |
|
$151.0000 | Buy Now |