There are no models available for this part yet.
Overview of 606-11053 - FR 25-RGO-PNSL-K4 by Sensopart
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119110-538001LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Double row , 38 Positions, 2.54mm (0.100in) Pitch. | |
10119110-538003LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Double row , 38 Positions, 2.54mm (0.100in) Pitch. | |
10076801-105-32LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 32 Positions, 2.54mm (0.100in) Pitch, Pin In Paste |
Price & Stock for 606-11053 - FR 25-RGO-PNSL-K4 by Sensopart
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5209-606-11053-FR25-RGO-PNSL-K4-ND
|
DigiKey | Retroreflective photoelectric se Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
500 In Stock |
|
$225.0000 | Buy Now |