Part Details for 606-11055 - FR 25-RGO-PNSL-KM4 by Sensopart
Overview of 606-11055 - FR 25-RGO-PNSL-KM4 by Sensopart
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F31L-1A7H1-11055-E220 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.55mm, Right angle, Flip type, ZIF, 55 position, Without MYLAR | |
F31L1A7H111055E210 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.55mm, Right angle, Flip type, ZIF, 55 position , Without MYLAR | |
F336-1A7H1-11055 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.25mm, Vertical, Slider type, ZIF,55 position, Without MYLAR |
Price & Stock for 606-11055 - FR 25-RGO-PNSL-KM4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5209-606-11055-FR25-RGO-PNSL-KM4-ND
|
DigiKey | Retroreflective photoelectric se Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
500 In Stock |
|
$229.0000 | Buy Now |