There are no models available for this part yet.
Overview of 606-1800-012 by Bernstein AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP1800ILC-70 | Rochester Electronics LLC | Replacement for Altera part number EP1800ILC-70. Buy from authorized manufacturer Rochester Electronics. | |
EP1800GM-75/B | Rochester Electronics LLC | EP1800 - Classic Family EPLD |
Price & Stock for 606-1800-012 by Bernstein AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06WX1208
|
Newark | Footswitch, 50Vac, 10A, 1Nc,/ 1No, Product Range:F1 Series, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Off-(On), Contact Current Max:5A, Contact Voltage Ac Nom:250V, External Height:145Mm, External Width:156Mm Rohs Compliant: Yes |Bernstein 606-1800-012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$72.3500 / $100.7000 | Buy Now |