-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5131-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7331-152NLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, Ferrite-Core, 2929, | |
MSS5131-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6020
|
Newark | 6 Mm Red Led Pmi Ht 12V/Bag Rohs Compliant: Yes |Dialight 606-3115-130F RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $5.9200 | Buy Now |
DISTI #
645-606-3115-130F
|
Mouser Electronics | LED Panel Mount Indicators 6 MM RED LED PMI HT 12V RoHS: Compliant | 311 |
|
$3.5400 / $7.1400 | Buy Now |
|
Future Electronics | 6 MM RED LED PMI HT 12V RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 25 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$3.6700 / $4.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5600 / $4.6800 | Buy Now |
DISTI #
606-3115-130F
|
TTI | LED Panel Mount Indicators 6 MM RED LED PMI HT 12V RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$3.4400 / $4.2300 | Buy Now |
DISTI #
000000000006386194
|
Sager | LED Panel Mount Indicators 6 MM RED LED PMI HT 12V Min Qty: 200 | 0 |
|
$3.7800 / $4.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy