Part Details for 606.1600.006 by Altech Corporation
Overview of 606.1600.006 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 606.1600.006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7783
|
Newark | Foot Switch |Altech 606.1600.006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.8700 / $218.2400 | Buy Now |
DISTI #
1920-1222-ND
|
DigiKey | FOOT SWITCH W/COVER 1 NO/1 NC Min Qty: 1 Lead time: 8 Weeks Container: Box |
5 In Stock |
|
$157.4418 / $205.8900 | Buy Now |
DISTI #
845-6061600006
|
Mouser Electronics | Foot Switches FOOT SWITCH | 0 |
|
$157.4400 / $202.0800 | Order Now |
DISTI #
70608173
|
RS | Switch, Foot, Momentary, 10A 240VAC, DPST, Slow action | Altech Corp 606.1600.006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$244.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$159.8800 | Buy Now |
|
Onlinecomponents.com | Switch, Foot, Momentary, 10A 240VAC, DPST, Slow action | Altech Corp 606.1600.006 RoHS: Compliant |
10 In Stock 14 Factory Stock |
|
$161.8800 / $173.8700 | Buy Now |
|
Powell Electronics | FOOT SWITCH Min Qty: 1 | 10 |
|
$199.8500 | Buy Now |
|
Master Electronics | Switch, Foot, Momentary, 10A 240VAC, DPST, Slow action | Altech Corp 606.1600.006 RoHS: Compliant |
10 In Stock 14 Factory Stock |
|
$161.8800 / $173.8700 | Buy Now |
DISTI #
10048283
|
TestEquity LLC | Altech 606.1600.006 Foot Switch, F1-U1Z UN | 0 |
|
$193.4100 | Buy Now |