Part Details for 6061 by Keystone Electronics Corp
Overview of 6061 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1606-10JLC | Coilcraft Inc | General Purpose Inductor, 0.01255uH, 5%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT | |
1606-10JLB | Coilcraft Inc | General Purpose Inductor, 0.01255uH, 5%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT | |
1606-10 | Coilcraft Inc | General Purpose Inductor, 0.0126uH, 5%, 1 Element, Air-Core, SMD |
Price & Stock for 6061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C7417
|
Newark | Horizontal Test Jack, For Use With:-, Current Rating:5A, Mounting Hole Dia:1.32Mm, Operating Voltage:2.1Kv, Insulator Colour:Red, Product Range:-, Colour:Red, Connector Mounting:Pcb Mount, Contact Material:Beryllium Copper Rohs Compliant: Yes |Keystone 6061 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $1.7800 | Buy Now |
DISTI #
36-6061-ND
|
DigiKey | PC TEST POINT JACK RED Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
406 In Stock |
|
$1.0452 / $2.5700 | Buy Now |
DISTI #
534-6061
|
Mouser Electronics | Test Plugs & Test Jacks LP HOR. PC TEST JK RoHS: Compliant | 3128 |
|
$1.0400 / $2.0000 | Buy Now |
DISTI #
70182397
|
RS | Test Jack, Low Profile, Horizontal, PC Mount, .460 OD, Body Red Nylon | Keystone Electronics 6061 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3000 / $2.1600 | RFQ |
|
Future Electronics | Red Low Profile Horizontal PC Test Jack Accepts .08 inch Tip RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.6300 / $1.8300 | Buy Now |
|
Bisco Industries | 425 |
|
Buy Now | ||
DISTI #
000000000000358851
|
Sager | Test Plugs & Test Jacks LP HOR. PC TEST JK | 0 |
|
Buy Now |
Part Details for 6061
6061 CAD Models
6061 Part Data Attributes
|
6061
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
6061
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |
Alternate Parts for 6061
This table gives cross-reference parts and alternative options found for 6061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6068 | Interconnection Device, | Keystone Electronics Corp | 6061 vs 6068 |
6066 | Interconnection Device | Keystone Electronics Corp | 6061 vs 6066 |
6063 | Interconnection Device, | Keystone Electronics Corp | 6061 vs 6063 |