-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MCX Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ1826
|
Newark | Rf Coaxial, Mcx Jack, 50 Ohm, Pcb Rohs Compliant: Yes |Wurth Elektronik 60612102111406 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$2.6800 / $5.1300 | Buy Now |
DISTI #
732-14175-1-ND
|
DigiKey | MCX SMT PCB JACK, STRAIGHT, 5.08 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28 In Stock |
|
$3.0290 / $5.2500 | Buy Now |
DISTI #
710-60612102111406
|
Mouser Electronics | RF Connectors / Coaxial Connectors WR-MCX 5.08MM SMT PCB JACK-ST RoHS: Compliant | 0 |
|
$3.0100 / $5.2500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60612102111406
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
60612102111406
Wurth Elektronik
RF MCX Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.236 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.236 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Dielectric Withstanding Voltage | 1060VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Loss | 0.25 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |