-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMNL PIN AUBR L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90F3982
|
Newark | Contact, Pin, 24-18Awg, Crimp, Product Range:Commercial Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, For Use With:Commercial Mate-N-Lok Housingsrohs Compliant: Yes |Amp Te Connectivity 60618-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5247 |
|
$1.8500 / $2.8800 | Buy Now |
|
DISTI #
A1432-ND
|
DigiKey | CONN PIN 18-24AWG CRIMP GOLD Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
2876 In Stock |
|
$1.3482 / $2.3700 | Buy Now |
|
DISTI #
90F3982
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 90F3982) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5365 Partner Stock |
|
$1.8400 / $2.8300 | Buy Now |
|
DISTI #
571-60618-5
|
Mouser Electronics | Pin & Socket Connectors PIN 24-18 AWG RoHS: Compliant | 10742 |
|
$1.3300 / $2.3700 | Buy Now |
|
DISTI #
V36:1790_14508505
|
Arrow Electronics | 60618-5 TE Connectivity Connector Contact PIN Crimp ST Cable Mount 18-24AWG Bag - Arrow.com COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1809 | Americas - 1900 |
|
$1.3370 / $2.2480 | Buy Now |
|
DISTI #
V99:2348_11881422
|
Arrow Electronics | 60618-5 TE Connectivity Connector Contact PIN Crimp ST Cable Mount 18-24AWG Bag - Arrow.com COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 1810 | Americas - 5 |
|
$0.0423 / $0.1141 | Buy Now |
|
DISTI #
70087397
|
RS | COMMERCIAL MATE-N-LOK CONNECTOR CONTACTS PIN 24-18 AWG Min Qty: 1 Package Multiple: 1 Container: Bulk | 6840 |
|
$2.3300 / $2.9500 | Buy Now |
|
|
Future Electronics | Commercial MATE-N-LOK 24-18 AWG Discrete Wire Crimp Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$1.1700 | Buy Now |
|
DISTI #
AMP60618-5
|
Heilind Electronics | 60618-5 | Americas - 5822 in Stock6000 On Order |
|
$1.1165 / $1.4103 | Buy Now |
|
|
Onlinecomponents.com | Contact - Commercial MATE-N-LOK Series - Pin - Crimp - 18 AWG - Gold Plated Contacts. COO: China RoHS: Compliant |
24286 In Stock |
|
$1.0800 / $1.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
60618-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60618-5
TE Connectivity
CMNL PIN AUBR L/P
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Additional Feature | Underplating Thickness (50) | |
| Assembly Item Name | Contact | |
| Cable Entry-Max | 0.1 Inch | |
| Cable Types | Discrete Wire | |
| Connector Support Type | Connector Accessory | |
| Construction | Stranded | |
| Contact Gender | Male | |
| Contact Style | Rnd Pin-Skt | |
| Cross Section Area | 0.82 Mm2 | |
| DIN Conformance | No | |
| Design Use | Power | |
| Finish Thickness | 30 | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Material | Brass | |
| Mounting Style | Straight | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Rated Current | 15 A | |
| Rated Voltage | 250 V | |
| Rated Voltage(AC) | 250 V | |
| Terminal Type | Crimp | |
| Used With | Cap Housing | |
| Wire Gauge | 18 Awg | |
| Wire Size-Max | 18 Awg | |
| Wire Size-Min | 24 Awg |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 60618-5 connector is designed to withstand high-vibration environments, making it suitable for applications such as industrial machinery, transportation, and aerospace.
Yes, the 60618-5 connector is designed to be environmentally sealed, making it suitable for outdoor use in harsh environments, including exposure to moisture and salt spray.
The 60618-5 connector is designed to operate in temperatures ranging from -40°C to 125°C (-40°F to 257°F).
While the 60618-5 connector is designed for 18 AWG wire, it can accommodate wire sizes ranging from 16 AWG to 20 AWG, but the wire stripping length and insulation diameter may need to be adjusted accordingly.