Part Details for 60630-00000-00 by tesa UK Ltd
Overview of 60630-00000-00 by tesa UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60630-00000-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TESA-60630-25-50M
|
TME | Tape: duct, W: 25mm, L: 50000mm, Thk: 0.03mm, grey, acrylic, aluminium Min Qty: 1 | 63 |
|
$4.0700 / $4.5600 | Buy Now |