Part Details for 6063215130F by Dialight
Overview of 6063215130F by Dialight
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6063215130F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-6063215130F-ND
|
DigiKey | 6 MM GREEN LED PMI HT 12V Min Qty: 1 Lead time: 15 Weeks Container: Bag |
200 In Stock |
|
$3.6107 / $6.6100 | Buy Now |