Part Details for 60636031210320 by Wurth Elektronik
Overview of 60636031210320 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 60636031210320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-14152-ND
|
DigiKey | MCX RIGHT ANGLE PLUG, CRIMP TYPE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
110 In Stock |
|
$4.8450 / $8.0800 | Buy Now |
DISTI #
710-60636031210320
|
Mouser Electronics | RF Connectors / Coaxial Connectors WR-MCX RG174 RG316 RA PLUG FLEX CBL RoHS: Compliant | 18 |
|
$4.8400 / $8.0800 | Buy Now |
Part Details for 60636031210320
60636031210320 CAD Models
60636031210320 Part Data Attributes
|
60636031210320
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
60636031210320
Wurth Elektronik
RF MCX Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |