Part Details for 606490 (ALTERNATE: 606490) by RS Pro
Overview of 606490 (ALTERNATE: 606490) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 606490 (ALTERNATE: 606490)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70412574
|
RS | Diagonal Cable Cutter 0.05" (1.3mm) Cutting Capacity 5.43"(138mm) Length | RS PRO 606490 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 10 |
|
$8.6200 / $9.0700 | Buy Now |