Part Details for 607 DDUM C3 NSK by NSK Ltd
Overview of 607 DDUM C3 NSK by NSK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 607 DDUM C3 NSK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSK607-DDUM/C3
|
TME | Bearing: ball, Øint: 7mm, Øout: 19mm, W: 6mm, bearing steel Min Qty: 1 | 20 |
|
$2.4500 / $2.8000 | Buy Now |