Part Details for 6073-7511-414 by Radiall
Overview of 6073-7511-414 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8687511XA | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
5962-8687511YA | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM |
Price & Stock for 6073-7511-414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 312 |
|
$33.0488 / $44.0650 | Buy Now |
Part Details for 6073-7511-414
6073-7511-414 CAD Models
6073-7511-414 Part Data Attributes
|
6073-7511-414
Radiall
Buy Now
Datasheet
|
Compare Parts:
6073-7511-414
Radiall
RF TNC Connector, Female, Panel Mount, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (200) | |
Contact Finish Termination | GOLD OVER NICKEL (200) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Option | WATERPROOF | |
Panel Mount | YES |