Part Details for 6073 by Kyocera AVX Components
Overview of 6073 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71607-327LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,27 Positions, 2.54mm (0.100in) Pitch | |
71607-302LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,2 Positions, 2.54mm (0.100in) Pitch | |
71607-306ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,6 Positions, 2.54mm (0.100in) Pitch |
Part Details for 6073
6073 CAD Models
6073 Part Data Attributes
|
6073
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
6073
Kyocera AVX Components
Card Edge Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |