Part Details for 6079/11C BK005 by Alpha Wire
Overview of 6079/11C BK005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6079/11C BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3408
|
Newark | Shielded Multipair Cable 11Pr 100Ft 300V Black, Cable Shielding:Shielded, No. Of Pairs:11 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Alpha Wire 6079/11C BK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
6079/11CBK005-ND
|
DigiKey | MULTI-PAIR 22COND 24AWG BLK 100' Lead time: 15 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now |