Part Details for 608-6 by Datatronic Distribution Inc
Overview of 608-6 by Datatronic Distribution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 608-6
608-6 CAD Models
608-6 Part Data Attributes
|
608-6
Datatronic Distribution Inc
Buy Now
Datasheet
|
Compare Parts:
608-6
Datatronic Distribution Inc
Delay Line, 1-Func, 5-Tap, PDIP8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DATATRONICS LTD | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T8 | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 32 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.11 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 6 ns | |
Width | 7.62 mm |