Part Details for 6082 by Pomona Electronics
Overview of 6082 by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1260-824KLD | Coilcraft Inc | General Purpose Inductor, 820uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSS1260-823MLB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MSD1260-824KLB | Coilcraft Inc | General Purpose Inductor, 820uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 6082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B1654
|
Newark | Wrist Band Type:-, Circumference Max:-, Lead Length:-, Wristband Colour:-, Ground Terminals:-, Product Range:-, Body Material:Elastic Rohs Compliant: Na |Pomona 6082 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$44.9900 | Buy Now |
DISTI #
501-1599-ND
|
DigiKey | WRIST STRAP ELASTC W/CLIP & CORD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
7 In Stock |
|
$36.5500 / $38.4900 | Buy Now |
DISTI #
565-6082
|
Mouser Electronics | Anti-Static Control Products STATIC CONTROL WRIST STRAP KIT - BLUE RoHS: Compliant | 33 |
|
$36.5500 / $38.2400 | Buy Now |
DISTI #
70197221
|
RS | Wrist Strap, Static Control, Elastic, With Clip and Coiled Cord, Blue | Pomona Electronics 6082 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$39.7700 | Buy Now |
|
Onlinecomponents.com | Elastic Wrist Strap With Clip And Cord RoHS: Compliant |
19 In Stock |
|
$39.5900 / $44.9900 | Buy Now |
DISTI #
51674162
|
Verical | Elastic Wrist Straps With Clip And Cord RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1735 | Americas - 18 |
|
$51.4670 / $58.4870 | Buy Now |
|
Master Electronics | Elastic Wrist Strap With Clip And Cord RoHS: Compliant |
19 In Stock |
|
$39.5900 / $44.9900 | Buy Now |
DISTI #
35765.1
|
TestEquity LLC | Pomona 6082 Elastic Wrist Strap w/Clip and Cord, Blue/Black | 11 |
|
$44.9900 | Buy Now |
Part Details for 6082
6082 CAD Models
6082 Part Data Attributes
|
6082
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
6082
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Type | INTERCONNECTION DEVICE |
Alternate Parts for 6082
This table gives cross-reference parts and alternative options found for 6082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6082 | Interconnection Device | Keystone Electronics Corp | 6082 vs 6082 |