Part Details for 60827-026 by nVent Schroff
Overview of 60827-026 by nVent Schroff
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-273L | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-274L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, ROHS COMPLIANT |
Price & Stock for 60827-026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T0253
|
Newark | Voltage Keying/Coding Pin, 5V/3.3V, Accessory Type:Keying/Coding Pin, Thread Size - Metric:-, Thread Size - Imperial:-, For Use With:Schroff Pmc Mezzanine Boards, Product Range:- Rohs Compliant: Yes |Nvent Schroff 60827-026 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $2.0400 | Buy Now |
|
Bisco Industries | 121 |
|
Buy Now | ||
|
Quest Components | CARD GUIDES | 90 |
|
$1.6500 / $3.0000 | Buy Now |