Part Details for 6084 by Pomona Electronics
Overview of 6084 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-474L | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-472LF | Coilcraft Inc | General Purpose Inductor | |
DR0608-472L | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, ROHS COMPLIANT |
Price & Stock for 6084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-1533-ND
|
DigiKey | WRIST STRAP METAL W/CLIP & CORD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
14 In Stock |
|
$57.6752 / $61.4900 | Buy Now |
DISTI #
565-6084
|
Mouser Electronics | Anti-Static Control Products STATIC CONTROL WRI RoHS: Compliant | 5 |
|
$57.6800 / $60.3400 | Buy Now |
DISTI #
70197430
|
RS | Anti-Static, Control Products, , STATIC CONTROL WRI | Pomona Electronics 6084 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$62.7500 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Metal Wrist Strap With Clip And Cord, ESD RoHS: Compliant |
37 In Stock |
|
$63.8900 / $70.9900 | Buy Now |
DISTI #
51622920
|
Verical | Metal Wrist Straps with Clip and Cord, ESD, Strap Material Stainless Steel Min Qty: 1 Package Multiple: 1 Date Code: 1407 | Americas - 37 |
|
$76.1502 / $89.0715 | Buy Now |
DISTI #
71316512
|
Verical | Metal Wrist Straps with Clip and Cord, ESD, Strap Material Stainless Steel Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$67.5353 | Buy Now |
|
Master Electronics | Metal Wrist Strap With Clip And Cord, ESD RoHS: Compliant |
37 In Stock |
|
$63.8900 / $70.9900 | Buy Now |
DISTI #
35763.1
|
TestEquity LLC | Pomona 6084 Metal Wrist Strap w/Clip and Cord, ESD, Blue/Black | 2 |
|
$70.9900 | Buy Now |
Part Details for 6084
6084 CAD Models
6084 Part Data Attributes
|
6084
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
6084
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Type | INTERCONNECTION DEVICE |