Part Details for 608V-ALMOND by LMB Heeger Inc
Overview of 608V-ALMOND by LMB Heeger Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSE608V | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Single Port, With Panel Stops, No Shield, With LEDs |
Price & Stock for 608V-ALMOND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
537-608VALMOND
|
Mouser Electronics | Enclosures, Boxes, & Cases Plastic Enclosure x 6.885 x 2.46 inch Almond | 0 |
|
$20.3100 | Order Now |