Part Details for 609-0031-0-00 by Hirose Electric Co Ltd
Overview of 609-0031-0-00 by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780031AGB-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780031AYGC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780031AYGB-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for 609-0031-0-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Memory Card Connector - microSD - Push In / Push Out - 8 Contacts - Gold Contact Finish - Surface Mount, Right Angle - 1500 Pcs. Per Reel. RoHS: Compliant |
6250 In Stock |
|
$1.4000 / $1.8800 | Buy Now |
DISTI #
609-0031-0-00
|
Avnet Abacus | Conn Micro SD Card Header 8 POS 1.1mm Solder ST SMD (Alt: 609-0031-0-00) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Abacus - 87000 |
|
Buy Now | |
|
Master Electronics | Memory Card Connector - microSD - Push In / Push Out - 8 Contacts - Gold Contact Finish - Surface Mount, Right Angle - 1500 Pcs. Per Reel. RoHS: Compliant |
6250 In Stock |
|
$1.4000 / $1.8800 | Buy Now |