There are no models available for this part yet.
Overview of 609-1000MLF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10018783-11000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 609-1000MLF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AJ5472
|
Newark | 609-1000Mlf Fem Sckt, lead Free |Buchanan Te Connectivity 609-1000MLF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7600 / $8.3500 | Buy Now | |
DISTI #
2266-609-1000MLF-ND
|
DigiKey | Headers & Wire Housings 609-1000 Min Qty: 15 Container: Tray MARKETPLACE PRODUCT |
1161 In Stock |
|
$4.6200 / $4.8900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
1161 Partner Stock |
|
$5.1800 / $7.8700 | Buy Now | ||
DISTI #
31285230
|
Verical | Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 1161 |
|
$4.3300 / $4.5800 | Buy Now | |
DISTI #
C1S114402649715
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 1161 |
|
$4.6000 / $5.1800 | Buy Now | |
Master Electronics | RoHS: Compliant |
1161 Partner Stock |
|
$5.1800 / $7.8700 | Buy Now |
CAD Models for 609-1000MLF by TE Connectivity
Part Data Attributes for 609-1000MLF by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|