Part Details for 609-1007 by TE Connectivity
Overview of 609-1007 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
10070R-43-54 | Renesas Electronics Corporation | FT 6050 Smart Transceiver and Neuron 6050 Processor Development Platform for Creating LON®, LON/IP, BACnet/IP Devices | |
10075025-F01-46ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 46 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 609-1007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6824
|
Newark | Idc Low Pro Hdr 10P Ra Blue |Buchanan Te Connectivity 609-1007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2839 |
|
$2.4600 / $3.6400 | Buy Now |
DISTI #
2266-609-1007-ND
|
DigiKey | Headers & Wire Housings 10 CKT R Min Qty: 20 Container: Tray MARKETPLACE PRODUCT |
2839 In Stock |
|
$3.6600 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
2839 Partner Stock |
|
$2.6000 / $4.1800 | Buy Now |
DISTI #
20404173
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 | Americas - 2839 |
|
$2.9800 / $3.4300 | Buy Now |
DISTI #
C1S757100039815
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 2839 |
|
$2.9300 / $3.8300 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
2839 Partner Stock |
|
$2.6000 / $4.1800 | Buy Now |