Part Details for 609-1007 by Thomas & Betts
Overview of 609-1007 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
10070R-43-54 | Renesas Electronics Corporation | FT 6050 Smart Transceiver and Neuron 6050 Processor Development Platform for Creating LON®, LON/IP, BACnet/IP Devices | |
10075025-F01-46ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 46 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 609-1007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.100 PITCH,PC TAIL TERMINAL | 108 |
|
$1.8000 / $3.6000 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.100 PITCH,PC TAIL TERMINAL | 53 |
|
$1.9800 / $3.6000 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.100 PITCH,PC TAIL TERMINAL | 29 |
|
$8.0475 / $13.0500 | Buy Now |
Part Details for 609-1007
609-1007 CAD Models
609-1007 Part Data Attributes
|
609-1007
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
609-1007
Thomas & Betts
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE, POLARIZED | |
Body Breadth | 0.365 inch | |
Body Depth | 0.493 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Reference Standard | UL, CSA | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 609-1007
This table gives cross-reference parts and alternative options found for 609-1007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 609-1007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMT-105-02-F-MT-K-FR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.078 inch Pitch, Solder/Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 609-1007 vs MMT-105-02-F-MT-K-FR |
94277-110LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, LEAD FREE | Amphenol FCi | 609-1007 vs 94277-110LF |
MMT-105-02-S-MT-K-FR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.078 inch Pitch, Solder/Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 609-1007 vs MMT-105-02-S-MT-K-FR |
TLW-105-06-T-D | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 609-1007 vs TLW-105-06-T-D |
58102-G61-05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 609-1007 vs 58102-G61-05 |
609-1007ER | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 609-1007 vs 609-1007ER |
MMT-105-02-F-MT-P-FR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.078 inch Pitch, Solder/Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 609-1007 vs MMT-105-02-F-MT-P-FR |
TSM-105-01-L-DV-FR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | 609-1007 vs TSM-105-01-L-DV-FR |